Part Details for UA117HMQB by Fairchild Semiconductor Corporation
Overview of UA117HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for UA117HMQB
UA117HMQB CAD Models
UA117HMQB Part Data Attributes
|
UA117HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA117HMQB
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-39, CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA117HMQB
This table gives cross-reference parts and alternative options found for UA117HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA117HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Unitrode Corporation | UA117HMQB vs 7703405XX |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | UA117HMQB vs LM117H |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA117HMQB vs LM117H-BSS2 |
M38510/11703BXX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | UA117HMQB vs M38510/11703BXX |
IP117MAHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | UA117HMQB vs IP117MAHR1 |
LM317H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA117HMQB vs LM317H-39 |
LM117AH/883 | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | UA117HMQB vs LM117AH/883 |
LM117H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA117HMQB vs LM117H-39 |
IP117MAH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA117HMQB vs IP117MAH-DESC |
7703405XA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Micross Components | UA117HMQB vs 7703405XA |