Part Details for UA117KMQB by Fairchild Semiconductor Corporation
Overview of UA117KMQB by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for UA117KMQB
UA117KMQB CAD Models
UA117KMQB Part Data Attributes
|
UA117KMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA117KMQB
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-3, CAN-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-XBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UA117KMQB
This table gives cross-reference parts and alternative options found for UA117KMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA117KMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC117K/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, TO-3 | Unitrode Corporation | UA117KMQB vs UC117K/883BC |
LM117KSTEEL/883B | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Texas Instruments | UA117KMQB vs LM117KSTEEL/883B |
LM117KSTEEL/883B | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UA117KMQB vs LM117KSTEEL/883B |
UC117K/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | UA117KMQB vs UC117K/883BC |