Part Details for UA555TCQM by Fairchild Semiconductor Corporation
Overview of UA555TCQM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for UA555TCQM
UA555TCQM CAD Models
UA555TCQM Part Data Attributes
|
UA555TCQM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA555TCQM
Fairchild Semiconductor Corporation
Timer or RTC, CMOS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TIMER |