| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC1710CP | Rochester Electronics LLC | Check for Price | Comparator | UA710MJ vs MC1710CP |
| U6A7710393 | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 6500uV Offset-Max, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs U6A7710393 |
| UA710MJB | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs UA710MJB |
| UA710DC | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 2000uV Offset-Max, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs UA710DC |
| UA710DC | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 6500uV Offset-Max, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs UA710DC |
| UA710DC | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs UA710DC |
| 5962-01-269-5940 | Fairchild Semiconductor Corporation | Check for Price | Comparator, BIPolar, CDIP14 | UA710MJ vs 5962-01-269-5940 |
| 1710/BCBJC | Motorola Semiconductor Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs 1710/BCBJC |
| MC1710CL | Rochester Electronics LLC | Check for Price | Comparator | UA710MJ vs MC1710CL |
| SG710J/883B | Linfinity Microelectronics | Check for Price | Comparator, 1 Func, 40ns Response Time, BIPolar, CDIP14 | UA710MJ vs SG710J/883B |
Part Details for UA710MJ by Texas Instruments
Results Overview of UA710MJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA710MJ Information
UA710MJ by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for UA710MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | 3 |
|
$21.5626 | Buy Now |
|
|
Vyrian | Comparator, BIPolar, CDIP14 | 5360 |
|
RFQ |
US Tariff Estimator: UA710MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA710MJ Part Data Attributes
|
|
UA710MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA710MJ
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-XDIP-T14 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 40 Ns | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for UA710MJ
This table gives cross-reference parts and alternative options found for UA710MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA710MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.