Datasheets
UA710MU by:
Texas Instruments

Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, CDFP10

Part Details for UA710MU by Texas Instruments

Results Overview of UA710MU by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

UA710MU Information

UA710MU by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for UA710MU

Part # Distributor Description Stock Price Buy
Vyrian Comparator, BIPolar, CDFP10 8370
RFQ

US Tariff Estimator: UA710MU by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UA710MU
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UA710MU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UA710MU Part Data Attributes

UA710MU Texas Instruments
Buy Now Datasheet
Compare Parts:
UA710MU Texas Instruments Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, CDFP10
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8542.39.00.60
Amplifier Type Comparator
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-XDFP-F10
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic
Package Code DFP
Package Equivalence Code FL10,.3
Package Shape Rectangular
Package Style Flatpack
Qualification Status Not Qualified
Response Time-Nom 40 Ns
Supply Voltage Limit-Max 14 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual

Alternate Parts for UA710MU

This table gives cross-reference parts and alternative options found for UA710MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA710MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UA710MU Rochester Electronics LLC Check for Price Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar UA710MU vs UA710MU
Part Number Manufacturer Composite Price Description Compare
5962-00-399-5050 Fairchild Semiconductor Corporation Check for Price Comparator, BIPolar, MBCY8 UA710MU vs 5962-00-399-5050
LM710AMW/883 National Semiconductor Corporation Check for Price Comparator, 1 Func, 2000uV Offset-Max, 40ns Response Time, BIPolar, CDSO10 UA710MU vs LM710AMW/883
M38510/10301BCA National Semiconductor Corporation Check for Price Comparator, 1 Func, 3000uV Offset-Max, 60ns Response Time, BIPolar, CDIP14 UA710MU vs M38510/10301BCA
M38510/10301BHA Teledyne HiRel Check for Price Comparator, 1 Func, 3000uV Offset-Max, 60ns Response Time, BIPolar, CDFP10 UA710MU vs M38510/10301BHA
M38510/10301BGA Rochester Electronics LLC Check for Price Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 UA710MU vs M38510/10301BGA
1710/BGAJC Motorola Semiconductor Products Check for Price Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 UA710MU vs 1710/BGAJC
M38510/10301BCX Raytheon Semiconductor Check for Price Comparator, 1 Func, 3000uV Offset-Max, CDIP14 UA710MU vs M38510/10301BCX
5962-00-518-4497 Fairchild Semiconductor Corporation Check for Price Comparator, BIPolar, MBCY8 UA710MU vs 5962-00-518-4497
UA710HCQM Fairchild Semiconductor Corporation Check for Price Comparator, 1 Func, 6500uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 UA710MU vs UA710HCQM
LM710H-MIL National Semiconductor Corporation Check for Price Comparator, 1 Func, 2000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8 UA710MU vs LM710H-MIL
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA710MU by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA710MU by Texas Instruments

Select Manufacturer
Which Manufacturer of UA710MU would you like to use for your alert(s)?
  • Please alert me when UA710MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA710MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA710MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA710MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA710MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA710MU by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: