Power Circuits
UA723CDR
Texas Instruments
Description: 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70

Overview of UA723CDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UA723CDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-11102-1-ND
DigiKey IC REG LIN POS ADJ 150MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 29521
In Stock
  • 1 $0.9500
  • 10 $0.6610
  • 25 $0.5872
  • 100 $0.5060
  • 250 $0.4674
  • 500 $0.4441
  • 1,000 $0.4249
  • 2,500 $0.4046
  • 5,000 $0.3924
  • 7,500 $0.3863
  • 12,500 $0.3795
  • 17,500 $0.3755
  • 25,000 $0.3717
$0.3717 / $0.9500 Buy Now
DISTI # 595-UA723CDR
Mouser Electronics Linear Voltage Regulators Adjustable Prec V RoHS: Compliant 7029
  • 1 $0.6500
  • 10 $0.6470
  • 100 $0.4630
  • 500 $0.4440
  • 1,000 $0.4070
  • 2,500 $0.3650
  • 5,000 $0.3530
  • 10,000 $0.3520
$0.3520 / $0.6500 Buy Now
Bristol Electronics   1047
RFQ
Ameya Holding Limited IC REG LDO ADJ 0.15A 14SOIC 2500
RFQ
DISTI # C1S746204424216
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 227
  • 10 $0.4586
  • 25 $0.4540
  • 100 $0.3260
$0.3260 / $0.4586 Buy Now
Win Source Electronics IC REG LDO ADJ 0.15A 14SOIC 21020
  • 75 $0.6770
  • 180 $0.5560
  • 280 $0.5390
  • 385 $0.5210
  • 500 $0.5040
  • 665 $0.4520
$0.4520 / $0.6770 Buy Now

CAD Models for UA723CDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UA723CDR by Texas Instruments

UA723CDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
40 V
Input Voltage-Min
9.5 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.15 A
Output Voltage-Max
37 V
Output Voltage-Min
2 V
Output Voltage-Nom
7.15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.00002 Vrms
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
9.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
3.91 mm
Want to compare parts?
  1. UA723CDR
    Texas Instruments
    150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
    VS

Alternate Parts for UA723CDR

This table gives cross-reference parts and alternative options found for UA723CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA723CA IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator NXP Semiconductors UA723CDR vs UA723CA
MC1723CP IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator onsemi UA723CDR vs MC1723CP
LM723CJ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 STMicroelectronics UA723CDR vs LM723CJ
VRE410LS Three Terminal Voltage Reference, PDSO14, DSO-14 Thaler Corp UA723CDR vs VRE410LS
LM723CM 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO14, 0.150 INCH, PLASTIC, SO-14 Texas Instruments UA723CDR vs LM723CM
UA723CJ 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP Texas Instruments UA723CDR vs UA723CJ
UA723PC Adjustable Positive Standard Regulator, PDIP14 Fairchild Semiconductor Corporation UA723CDR vs UA723PC
LM723CN High precision voltage regulator STMicroelectronics UA723CDR vs LM723CN
VRE410JS Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable Cirrus Logic UA723CDR vs VRE410JS
UA723DC Adjustable Positive Standard Regulator, CDIP14 Fairchild Semiconductor Corporation UA723CDR vs UA723DC
Part Number Description Manufacturer Compare
SG723T Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN PACKAGE-10 Microsemi Corporation UA723CDR vs SG723T
LM723CJ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 STMicroelectronics UA723CDR vs LM723CJ
MC1723CP IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator onsemi UA723CDR vs MC1723CP
VRE410JS Three Terminal Voltage Reference, PDSO14, DSO-14 Thaler Corp UA723CDR vs VRE410JS
VRE127C Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 Thaler Corp UA723CDR vs VRE127C
UA723CJ 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP Texas Instruments UA723CDR vs UA723CJ
UA723PC Adjustable Positive Standard Regulator, PDIP14 Fairchild Semiconductor Corporation UA723CDR vs UA723PC
JM38510/10201SIA Space-grade, 9.5-V to 40-V, 150-mA adjustable output linear regulator 10-TO-100 -55 to 125 Texas Instruments UA723CDR vs JM38510/10201SIA
723PC Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 AMD UA723CDR vs 723PC
JAN723J Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Microsemi Corporation UA723CDR vs JAN723J

Related Parts for UA723CDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA723CDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA723CDR by Texas Instruments

Select Manufacturer
Which Manufacturer of UA723CDR would you like to use for your alert(s)?
  • Please alert me when UA723CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA723CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA723CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA723CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA723CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA723CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: