Part Details for UA723DC by Fairchild Semiconductor Corporation
Overview of UA723DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA723DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 14 Pin, Ceramic, DIP | 3 |
|
$7.9640 / $10.8600 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 14 Pin, Ceramic, DIP | 1 |
|
$17.2044 | Buy Now |
Part Details for UA723DC
UA723DC CAD Models
UA723DC Part Data Attributes
|
UA723DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA723DC
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UA723DC
This table gives cross-reference parts and alternative options found for UA723DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723F | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, CDIP14, CERAMIC, DIP-14, Voltage Reference | NXP Semiconductors | UA723DC vs UA723F |
VRE105C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | UA723DC vs VRE105C |
UA723PC | Adjustable Positive Standard Regulator, PDIP14 | Fairchild Semiconductor Corporation | UA723DC vs UA723PC |
VRE410AS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Apex Microtechnology Inc | UA723DC vs VRE410AS |
VRE127CA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | UA723DC vs VRE127CA |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, DIP-14 | Texas Instruments | UA723DC vs LM723CJ |
LM723CJ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, CDIP14, DIP-14, Voltage Reference | National Semiconductor Corporation | UA723DC vs LM723CJ |
UA723CDE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | UA723DC vs UA723CDE4 |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | UA723DC vs LM723CJ |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | UA723DC vs VRE410KS |