Part Details for UA723CJ by Rochester Electronics LLC
Overview of UA723CJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA723CJ
UA723CJ CAD Models
UA723CJ Part Data Attributes:
|
UA723CJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA723CJ
Rochester Electronics LLC
Adjustable Positive Standard Regulator, BIPolar, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UA723CJ
This table gives cross-reference parts and alternative options found for UA723CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL723SIA | Space-grade, 9.5-V to 40-V, 150-mA adjustable output linear regulator 10-TO-100 -55 to 125 | Texas Instruments | UA723CJ vs JL723SIA |
UA723Y | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7.15V, UUC14, DIE | Texas Instruments | UA723CJ vs UA723Y |
UA723HMQB | Adjustable Positive Standard Regulator, BIPolar, CAN-10 | Fairchild Semiconductor Corporation | UA723CJ vs UA723HMQB |
UA723PC/883B | Adjustable Positive Standard Regulator, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | UA723CJ vs UA723PC/883B |