Part Details for UA723CJ by Texas Instruments
Overview of UA723CJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA723CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PRECISION VOLTAGE REGULATORS | 1660 |
|
RFQ |
Part Details for UA723CJ
UA723CJ CAD Models
UA723CJ Part Data Attributes:
|
UA723CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA723CJ
Texas Instruments
14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.5 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for UA723CJ
This table gives cross-reference parts and alternative options found for UA723CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | UA723CJ vs VRE410LS |
LM723CN/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70 | Texas Instruments | UA723CJ vs LM723CN/NOPB |
UA723CNE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-PDIP 0 to 70 | Texas Instruments | UA723CJ vs UA723CNE4 |
CA723CE | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | UA723CJ vs CA723CE |
VRE410JS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | UA723CJ vs VRE410JS |
UA723DC | Adjustable Positive Standard Regulator, CDIP14 | Fairchild Semiconductor Corporation | UA723CJ vs UA723DC |
UA723CDRG4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | UA723CJ vs UA723CDRG4 |
UA723CN | 150-mA, 40-V, adjustable linear voltage regulator 14-PDIP 0 to 70 | Texas Instruments | UA723CJ vs UA723CN |
VRE127M | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | UA723CJ vs VRE127M |
UA723CDE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | UA723CJ vs UA723CDE4 |