| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM723IN | Samsung Semiconductor | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14 | UA723MJB vs LM723IN |
Part Details for UA723MJB by Texas Instruments
Results Overview of UA723MJB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA723MJB Information
UA723MJB by Texas Instruments is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA723MJB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR | 29 |
|
$9.7500 / $15.0000 | Buy Now |
|
|
Vyrian | Regulator, 1 Output, BIPolar, CDIP14 | 7625 |
|
RFQ |
US Tariff Estimator: UA723MJB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA723MJB Part Data Attributes
|
|
UA723MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA723MJB
Texas Instruments
Regulator, 1 Output, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| JESD-30 Code | R-XDIP-T14 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for UA723MJB
This table gives cross-reference parts and alternative options found for UA723MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.