Part Details for UA733N by Signetics
Overview of UA733N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA733N
UA733N CAD Models
UA733N Part Data Attributes:
|
UA733N
Signetics
Buy Now
Datasheet
|
Compare Parts:
UA733N
Signetics
Video Amplifier, Bipolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 27 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA733N
This table gives cross-reference parts and alternative options found for UA733N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733CN | Video Amplifier, Bipolar, PDIP14, | Signetics | UA733N vs UA733CN |
8418501CA | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | UA733N vs 8418501CA |
UA733CJP4 | Video Amplifier, | Rochester Electronics LLC | UA733N vs UA733CJP4 |
UA733CF | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier | NXP Semiconductors | UA733N vs UA733CF |
UA733CF | Video Amplifier, Bipolar, CDIP14 | Signetics | UA733N vs UA733CF |
8418501CA | 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UA733N vs 8418501CA |
UA733F | Video Amplifier, Bipolar, CDIP14 | Signetics | UA733N vs UA733F |
LM733CN | IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | UA733N vs LM733CN |
UA733CN1 | Video Amplifier, | Rochester Electronics LLC | UA733N vs UA733CN1 |
733DMB | Video Amplifier, 1 Channel(s), Bipolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | UA733N vs 733DMB |