Part Details for 8418501CA by Texas Instruments
Overview of 8418501CA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8418501CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for 8418501CA
8418501CA CAD Models
8418501CA Part Data Attributes
|
8418501CA
Texas Instruments
Buy Now
|
Compare Parts:
8418501CA
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-GDIP-T14 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 8418501CA
This table gives cross-reference parts and alternative options found for 8418501CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8418501CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733F | Video Amplifier, Bipolar, CDIP14 | Signetics | 8418501CA vs UA733F |
UA733N | Video Amplifier, Bipolar, PDIP14 | Signetics | 8418501CA vs UA733N |
UA733CN | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | NXP Semiconductors | 8418501CA vs UA733CN |
UA733CN | 200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70 | Texas Instruments | 8418501CA vs UA733CN |
UA733MJ | Differential Video Amplifier 14-CDIP -55 to 125 | Texas Instruments | 8418501CA vs UA733MJ |
UA733CJ4 | Video Amplifier, | Rochester Electronics LLC | 8418501CA vs UA733CJ4 |
733DMB | Video Amplifier, 1 Channel(s), Bipolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 8418501CA vs 733DMB |
UA733CN | Video Amplifier, Bipolar, PDIP14, | Signetics | 8418501CA vs UA733CN |
LM733CN | IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | 8418501CA vs LM733CN |
8418501CX | Video Amplifier, 1 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 8418501CA vs 8418501CX |