| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL061BCN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDIP1 | UA741ED vs TL061BCN |
| UA741AD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO1 | UA741ED vs UA741AD |
| UA741AN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDIP1 | UA741ED vs UA741AN |
| UA741AGC | STMicroelectronics | Check for Price | Operational Amplifier, 20 Func, 4000uV Offset-Max, BIPolar, CQCC1 | UA741ED vs UA741AGC |
| UA741AJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, CDIP1 | UA741ED vs UA741AJ |
| TL060BCJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | UA741ED vs TL060BCJG |
| UA741EN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDIP1 | UA741ED vs UA741EN |
| UA741EH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, MBCY1 | UA741ED vs UA741EH |
| UA748MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | UA741ED vs UA748MJG |
| TL061BCH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, MBCY1 | UA741ED vs TL061BCH |
Part Details for UA741ED by STMicroelectronics
Results Overview of UA741ED by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA741ED Information
UA741ED by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: UA741ED by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA741ED Part Data Attributes
|
|
UA741ED
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UA741ED
STMicroelectronics
Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO1
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.25 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for UA741ED
This table gives cross-reference parts and alternative options found for UA741ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA741ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.