| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL060BCP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | UA741EN vs TL060BCP |
| TL061BMH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, MBCY1 | UA741EN vs TL061BMH |
| UA741AN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDIP1 | UA741EN vs UA741AN |
| UA741EH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, MBCY1 | UA741EN vs UA741EH |
| UA741AH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, MBCY1 | UA741EN vs UA741AH |
| TL060BCJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | UA741EN vs TL060BCJG |
| UA741EJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, CDIP1 | UA741EN vs UA741EJ |
| UA741AJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, CDIP1 | UA741EN vs UA741AJ |
| AD741JN | Analog Devices Inc | Check for Price | Operational Amplifier | UA741EN vs AD741JN |
| UA741AD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO1 | UA741EN vs UA741AD |
Part Details for UA741EN by STMicroelectronics
Results Overview of UA741EN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA741EN Information
UA741EN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: UA741EN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA741EN Part Data Attributes
|
|
UA741EN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UA741EN
STMicroelectronics
Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDIP1
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.8 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.25 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for UA741EN
This table gives cross-reference parts and alternative options found for UA741EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA741EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.