| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CO5532A | Ceramate Technical Co Ltd | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | UA748IJG vs CO5532A |
| AD547LH/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 295uV Offset-Max, BIPolar, MBCY8 | UA748IJG vs AD547LH/+ |
| OP215NAC | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max | UA748IJG vs OP215NAC |
| ADOP27EQ/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8 | UA748IJG vs ADOP27EQ/+ |
| SN72318L | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | UA748IJG vs SN72318L |
| AD648CH/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, MBCY8 | UA748IJG vs AD648CH/+ |
| 5962-01-160-1005 | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | UA748IJG vs 5962-01-160-1005 |
| OP-15CH/883 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, MBCY8 | UA748IJG vs OP-15CH/883 |
| ADOP07DH/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 | UA748IJG vs ADOP07DH/+ |
| RM4559JGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7.5uV Offset-Max, BIPolar, CDIP8 | UA748IJG vs RM4559JGB |
Part Details for UA748IJG by Texas Instruments
Results Overview of UA748IJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA748IJG Information
UA748IJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: UA748IJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UA748IJG Part Data Attributes
|
|
UA748IJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA748IJG
Texas Instruments
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-XDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for UA748IJG
This table gives cross-reference parts and alternative options found for UA748IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA748IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.