Power Circuits
UA7810CKTTR
Description: 1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Overview of UA7810CKTTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UA7810CKTTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-20797-1-ND
DigiKey IC REG LIN 10V 1.5A DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 520
In Stock
  • 1 $0.9800
  • 10 $0.6820
  • 25 $0.6064
  • 100 $0.5232
  • 250 $0.4834
  • 1,000 $0.4397
  • 1,500 $0.4298
  • 2,500 $0.4188
  • 3,500 $0.4124
  • 5,000 $0.4062
  • 12,500 $0.3930
  • 25,000 $0.3849
$0.3849 / $0.9800 Buy Now
DISTI # 595-UA7810CKTTR
Mouser Electronics Linear Voltage Regulators 3P 1.5A Fixed 10V Pos Vltg Reg RoHS: Compliant 2333
  • 1 $0.9600
  • 10 $0.8210
  • 100 $0.5820
  • 500 $0.5610
  • 1,000 $0.4750
  • 2,500 $0.4350
  • 5,000 $0.3870
  • 10,000 $0.3680
$0.3680 / $0.9600 Buy Now
Bristol Electronics   114
RFQ
Quest Components   91
  • 1 $1.4130
  • 19 $0.8478
  • 72 $0.7065
$0.7065 / $1.4130 Buy Now
Rochester Electronics UA78 1.5-A, 40-V fixed positive linear regulator RoHS: Compliant Status: Active Min Qty: 1 411
  • 1 $0.4156
  • 25 $0.4073
  • 100 $0.3907
  • 500 $0.3740
  • 1,000 $0.3533
$0.3533 / $0.4156 Buy Now
DISTI # C1S746204137037
Chip1Stop Standard Regulator Pos 10V 1.5A 4-Pin(3+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes 5
  • 1 $0.5630
$0.5630 Buy Now
LCSC 78dB(120Hz) 1.5A Fixed 10V Positive electrode 28V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 167
  • 1 $0.9644
  • 10 $0.8132
  • 30 $0.7296
  • 100 $0.6367
  • 500 $0.5547
  • 1,000 $0.5358
$0.5358 / $0.9644 Buy Now

CAD Models for UA7810CKTTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UA7810CKTTR by Texas Instruments

UA7810CKTTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
D2PAK-3
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
38 V
Input Voltage-Min
12.5 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
10.5 V
Output Voltage1-Min
9.5 V
Output Voltage1-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
9.015 mm
Want to compare parts?
  1. UA7810CKTTR
    Texas Instruments
    1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
    VS

Related Parts for UA7810CKTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA7810CKTTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA7810CKTTR by Texas Instruments

Select Manufacturer
Which Manufacturer of UA7810CKTTR would you like to use for your alert(s)?
  • Please alert me when UA7810CKTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA7810CKTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA7810CKTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA7810CKTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA7810CKTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA7810CKTTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: