Part Details for UA7814DA by NXP Semiconductors
Overview of UA7814DA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA7814DA
UA7814DA CAD Models
UA7814DA Part Data Attributes
|
UA7814DA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA7814DA
NXP Semiconductors
IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 16.5 V | |
JESD-30 Code | E-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 14.45 V | |
Output Voltage1-Min | 13.15 V | |
Output Voltage1-Nom | 13.8 V | |
Package Body Material | METAL | |
Package Shape | ELLIPTICAL | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.7% |
Alternate Parts for UA7814DA
This table gives cross-reference parts and alternative options found for UA7814DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7814DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-LREG15 | Fixed Positive Standard Regulator, 15V | Honeywell Microelectronics & Precision Sensors | UA7814DA vs HT-LREG15 |
IP7815SMD05 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7814DA vs IP7815SMD05 |
TA78M15F(TE16L) | IC VREG 15 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA7814DA vs TA78M15F(TE16L) |
TS78M15LCZC0 | Fixed Positive Standard Regulator, 15V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | UA7814DA vs TS78M15LCZC0 |
UA78M15CDB | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | UA7814DA vs UA78M15CDB |
UA78MHV15CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | UA7814DA vs UA78MHV15CU |
KA7815AETU_NL | Fixed Positive Standard Regulator, 15VPSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7814DA vs KA7815AETU_NL |
UA78HV15CU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | UA7814DA vs UA78HV15CU |
NTE1918 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | NTE Electronics Inc | UA7814DA vs NTE1918 |
TS7815CIC0 | Fixed Positive Standard Regulator, 15V, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | UA7814DA vs TS7815CIC0 |