Part Details for UA7824CDA by Philips Semiconductors
Overview of UA7824CDA by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA7824CDA
UA7824CDA CAD Models
UA7824CDA Part Data Attributes:
|
UA7824CDA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA7824CDA
Philips Semiconductors
24V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | E-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | ELLIPTICAL | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA7824CDA
This table gives cross-reference parts and alternative options found for UA7824CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7824CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L24M-T9N-R | Fixed Positive Standard Regulator, 24VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | UA7824CDA vs 78L24M-T9N-R |
UA78HV24CDA | 24V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | UA7824CDA vs UA78HV24CDA |
LM7824-TF3-T | Fixed Positive Standard Regulator, 24VBIPolar, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | UA7824CDA vs LM7824-TF3-T |
LM78L24CY | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | UA7824CDA vs LM78L24CY |
NJM78L24A-(TE1) | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA7824CDA vs NJM78L24A-(TE1) |
78M24G-T92-B | Fixed Positive Standard Regulator, 24V, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | UA7824CDA vs 78M24G-T92-B |
78M24L-T6C-K | Fixed Positive Standard Regulator, 24V, LEAD FREE, TO-126C, 3 PIN | Unisonic Technologies Co Ltd | UA7824CDA vs 78M24L-T6C-K |
KIA78L24BPV | Fixed Positive Standard Regulator, 24VBIPolar, TO-92, 3 PIN | KEC | UA7824CDA vs KIA78L24BPV |
TA78M24F(TE16L) | IC VREG 24 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA7824CDA vs TA78M24F(TE16L) |
ML7824FA | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Corporation | UA7824CDA vs ML7824FA |