Part Details for UA78L05ACJG by Texas Instruments
Overview of UA78L05ACJG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L05ACJG
UA78L05ACJG CAD Models
UA78L05ACJG Part Data Attributes
|
UA78L05ACJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACJG
Texas Instruments
5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-GDIP-T8 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L05ACJG
This table gives cross-reference parts and alternative options found for UA78L05ACJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACD13TR | Positive voltage regulators | STMicroelectronics | UA78L05ACJG vs L78L05ACD13TR |
IP7805H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78L05ACJG vs IP7805H |
NCV78L05ABPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified | onsemi | UA78L05ACJG vs NCV78L05ABPG |
LM140H-05-883B | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78L05ACJG vs LM140H-05-883B |
LM7805-39 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | UA78L05ACJG vs LM7805-39 |
IP7805ARR1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | UA78L05ACJG vs IP7805ARR1 |
LM140K-5.0/883C | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | UA78L05ACJG vs LM140K-5.0/883C |
5962-8778201YA | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | UA78L05ACJG vs 5962-8778201YA |
IP140AK-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | UA78L05ACJG vs IP140AK-05 |
IP7805AR-BSS2 | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, TO-213AA, 2 PIN | TT Electronics Resistors | UA78L05ACJG vs IP7805AR-BSS2 |