Part Details for UA78L06ACDR by Texas Instruments
Overview of UA78L06ACDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L06ACDR
UA78L06ACDR CAD Models
UA78L06ACDR Part Data Attributes
|
UA78L06ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L06ACDR
Texas Instruments
6.2V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for UA78L06ACDR
This table gives cross-reference parts and alternative options found for UA78L06ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L06ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L06ACD | 6V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L06ACDR vs L78L06ACD |
UA78L06ACD | 6.2V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | UA78L06ACDR vs UA78L06ACD |
L78L06ACD13TR | Positive voltage regulators | STMicroelectronics | UA78L06ACDR vs L78L06ACD13TR |
L78L06ABD13TR | 6V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | UA78L06ACDR vs L78L06ABD13TR |
L78L06ABD | 6V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L06ACDR vs L78L06ABD |
L78L06CD13TR | 6V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | UA78L06ACDR vs L78L06CD13TR |