There are no models available for this part yet.
Overview of UA78L12ACLPM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UA78L12ACLPM by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UA78L12ACLPM-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22995 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
296-UA78L12ACLPMCT-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3438 In Stock |
|
$0.1432 / $0.4200 | Buy Now | |
DISTI #
595-UA78L12ACLPM
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 2097 |
|
$0.1330 / $0.4600 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.2102 / $0.5255 | Buy Now | |||
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 22995 |
|
$0.1314 / $0.1546 | Buy Now |
CAD Models for UA78L12ACLPM by Texas Instruments
Part Data Attributes for UA78L12ACLPM by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92 , 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.25%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
5.34 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
T
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for UA78L12ACLPM
This table gives cross-reference parts and alternative options found for UA78L12ACLPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12ACLPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12CPRE | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | onsemi | UA78L12ACLPM vs MC78L12CPRE |
MC78L12ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UA78L12ACLPM vs MC78L12ACPG |
L78L12ACZ-TR | Positive voltage regulators | STMicroelectronics | UA78L12ACLPM vs L78L12ACZ-TR |
L78L12CZ-AP | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | UA78L12ACLPM vs L78L12CZ-AP |
KA78L12AZBU | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L12ACLPM vs KA78L12AZBU |
MC78L12CPRA | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | UA78L12ACLPM vs MC78L12CPRA |
LM78L12ACZ | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | UA78L12ACLPM vs LM78L12ACZ |
TA78L12S | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78L12ACLPM vs TA78L12S |
MC78L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | UA78L12ACLPM vs MC78L12ACPRAG |
MC78L12CPRM | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | UA78L12ACLPM vs MC78L12CPRM |
Related Parts for UA78L12ACLPM
-
UA7824CKCSE3Linear Regulator ICs
-
TS87C52X2-VCAMicrocontrollers
-
UC3842BNGSwitching Regulator or Controllers
-
TS954INOperational Amplifiers
-
UA9636ATCLine Driver or Receivers
-
TS5A4596DBVRMultiplexers or Switches
-
U291-E3Small Signal Field-Effect Transistors
-
TV04A450J-GTransient Suppressors
-
TXS0108EPWROther Interface ICs