-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78M05CKCSE3 | Texas Instruments | 500-mA, 25-V linear voltage regulator 3-TO-220 0 to 125 | |
UA78M05CKCS | Texas Instruments | 500-mA, 25-V linear voltage regulator 3-TO-220 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 50 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 102 |
|
$0.4670 / $1.0008 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 54 |
|
$1.0008 / $1.6680 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 40 |
|
$0.7500 / $1.5000 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15850 |
|
$0.4448 / $0.5233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M05CKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05CKC
Texas Instruments
3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for UA78M05CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M05CV | Precision 500 mA regulators | STMicroelectronics | UA78M05CKC vs L78M05CV |
SG7805 | Regulator | Secos Corporation | UA78M05CKC vs SG7805 |
UA78M05CKCS | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M05CKC vs UA78M05CKCS |
BA178M05CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | ROHM Semiconductor | UA78M05CKC vs BA178M05CP |
HA178M05P | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UA78M05CKC vs HA178M05P |
UA78M05IKCS | 500mA 35V linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | UA78M05CKC vs UA78M05IKCS |
UA78M05CKCSE3 | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M05CKC vs UA78M05CKCSE3 |
KA78M05I | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M05CKC vs KA78M05I |
AN78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | UA78M05CKC vs AN78M05 |
KA78M05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | UA78M05CKC vs KA78M05 |