-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 30V linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UA78M08CKCS
|
Mouser Electronics | Linear Voltage Regulators 8V 500mA Fixed Pos Voltage Regulator RoHS: Compliant | 990 |
|
$0.5410 / $1.3900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8310 / $2.0775 | Buy Now | |
|
Rochester Electronics | UA78M 500-mA, 25-V linear voltage regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 117796 |
|
$0.5193 / $0.6110 | Buy Now |
DISTI #
UA78M08CKCS
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.5A, TO220, THT, tube Min Qty: 1 | 0 |
|
$0.8000 / $1.1100 | RFQ |
|
Ameya Holding Limited | IC REG LDO 8V 0.5A TO220-3 | 6900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M08CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M08CKCS
Texas Instruments
500mA 30V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA78M08CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M08CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08CKC | 3/4 Pin 500mA Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M08CKCS vs UA78M08CKC |
M5F78M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | UA78M08CKCS vs M5F78M08 |
L78M08CV | Precision 500 mA regulators | STMicroelectronics | UA78M08CKCS vs L78M08CV |
HA178M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | UA78M08CKCS vs HA178M08 |
KA78M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKCS vs KA78M08 |
UA78M08CKCSE3 | 500mA 30V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M08CKCS vs UA78M08CKCSE3 |
KA78M08TU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | UA78M08CKCS vs KA78M08TU |
KA78M08TU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M08CKCS vs KA78M08TU |