Part Details for UA78M08CKTPR by Rochester Electronics LLC
Overview of UA78M08CKTPR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78M08CKTPR
UA78M08CKTPR CAD Models
UA78M08CKTPR Part Data Attributes
|
UA78M08CKTPR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA78M08CKTPR
Rochester Electronics LLC
Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, TO-252, FM-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, TO-252, FM-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.04 mm |
Alternate Parts for UA78M08CKTPR
This table gives cross-reference parts and alternative options found for UA78M08CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M08CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78N08G-AB3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | UA78M08CKTPR vs 78N08G-AB3-R |
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | UA78M08CKTPR vs UA78M08Y |
SVRP7808C | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Susco Electronics Inc | UA78M08CKTPR vs SVRP7808C |
PJ78L08CY | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | UA78M08CKTPR vs PJ78L08CY |
AN78M08R | Fixed Positive Standard Regulator, 8VBIPolar, PSFM4, SIL-4 | Panasonic Electronic Components | UA78M08CKTPR vs AN78M08R |
L7808ACV-DG | Positive voltage regulator ICs | STMicroelectronics | UA78M08CKTPR vs L7808ACV-DG |
SG7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | UA78M08CKTPR vs SG7808ACT |
MCT7808CD2T | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, D2PAK-3/2 | Rochester Electronics LLC | UA78M08CKTPR vs MCT7808CD2T |
LM7808CMDC | Fixed Positive Standard Regulator, 8VBIPolar, DIE | Rochester Electronics LLC | UA78M08CKTPR vs LM7808CMDC |
UA78M08CU | 8V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | UA78M08CKTPR vs UA78M08CU |