Part Details for UA78M08CKVURG3 by Texas Instruments
Overview of UA78M08CKVURG3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78M08CKVURG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21207-1-ND
|
DigiKey | IC REG LINEAR 8V 500MA TO252-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2879 In Stock |
|
$0.6767 / $1.6000 | Buy Now |
DISTI #
595-UA78M08CKVURG3
|
Mouser Electronics | Linear Voltage Regulators 8V 500mA Fixed Pos Voltage Regulator RoHS: Compliant | 3010 |
|
$0.6760 / $1.5900 | Buy Now |
|
Rochester Electronics | UA78M 500-mA, 25-V linear voltage regulator RoHS: Compliant Status: Active Min Qty: 1 | 2145 |
|
$0.6644 / $0.7817 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 8V 0.5A TO252-3 | 4127 |
|
RFQ |
Part Details for UA78M08CKVURG3
UA78M08CKVURG3 CAD Models
UA78M08CKVURG3 Part Data Attributes
|
UA78M08CKVURG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M08CKVURG3
Texas Instruments
500-mA, 30-V, linear voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | TO-252, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for UA78M08CKVURG3
This table gives cross-reference parts and alternative options found for UA78M08CKVURG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M08CKVURG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08CKTPR | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | UA78M08CKVURG3 vs UA78M08CKTPR |
UA78M08CKTPRG3 | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | UA78M08CKVURG3 vs UA78M08CKTPRG3 |
L78M08CDT | 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | UA78M08CKVURG3 vs L78M08CDT |