Part Details for UA78M12CKTPR by Texas Instruments
Overview of UA78M12CKTPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78M12CKTPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PSSO2 | 540 |
|
$1.0725 / $2.6000 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PSSO2 | 176 |
|
$1.5600 / $3.1200 | Buy Now |
DISTI #
SMC-UA78M12CKTPR
|
Sensible Micro Corporation | 12 V Fixed Positive Regulator, Psso2 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 83 |
|
$2.2278 / $2.3973 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2928 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for UA78M12CKTPR
UA78M12CKTPR CAD Models
UA78M12CKTPR Part Data Attributes
|
UA78M12CKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M12CKTPR
Texas Instruments
12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, FM-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.04 mm |
Alternate Parts for UA78M12CKTPR
This table gives cross-reference parts and alternative options found for UA78M12CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M12CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M12CKTPRG3 | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | UA78M12CKTPR vs UA78M12CKTPRG3 |
L78M12CDT | 12V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | UA78M12CKTPR vs L78M12CDT |
UA78M12CKVURG3 | 500-mA, 30-V, linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | UA78M12CKTPR vs UA78M12CKVURG3 |
UA78M12CKTP | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | Texas Instruments | UA78M12CKTPR vs UA78M12CKTP |
L78M12CDT-TR | Precision 500 mA regulators | STMicroelectronics | UA78M12CKTPR vs L78M12CDT-TR |