Part Details for UA78MHV15DB by Signetics
Overview of UA78MHV15DB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA78MHV15DB
UA78MHV15DB CAD Models
UA78MHV15DB Part Data Attributes
|
UA78MHV15DB
Signetics
Buy Now
Datasheet
|
Compare Parts:
UA78MHV15DB
Signetics
Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78MHV15DB
This table gives cross-reference parts and alternative options found for UA78MHV15DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78MHV15DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815ACK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | UA78MHV15DB vs SG7815ACK |
TC7815A-15.0VBB | Fixed Positive Standard Regulator, 15VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | UA78MHV15DB vs TC7815A-15.0VBB |
78D15AL-AA3-R | Fixed Positive Standard Regulator, 15VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | UA78MHV15DB vs 78D15AL-AA3-R |
FH78L15-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | UA78MHV15DB vs FH78L15-T |
UA7815DA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | UA78MHV15DB vs UA7815DA |
MC78M15ACDTG/RKG | 15V FIXED POSITIVE REGULATOR, PSSO2, LEAD FREE, DPAK-3 | onsemi | UA78MHV15DB vs MC78M15ACDTG/RKG |
SA7815CU | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | UA78MHV15DB vs SA7815CU |
IP140MASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78MHV15DB vs IP140MASG-15 |
SA7814CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | UA78MHV15DB vs SA7814CU |
78L15M-T9N-B | Fixed Positive Standard Regulator, 15VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | UA78MHV15DB vs 78L15M-T9N-B |