Part Details for UA79M24CKTPR by Rochester Electronics LLC
Overview of UA79M24CKTPR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA79M24CKTPR
UA79M24CKTPR CAD Models
UA79M24CKTPR Part Data Attributes
|
UA79M24CKTPR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA79M24CKTPR
Rochester Electronics LLC
24V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, PFM-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | PLASTIC, PFM-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.145 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.04 mm |
Alternate Parts for UA79M24CKTPR
This table gives cross-reference parts and alternative options found for UA79M24CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M24CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM79M24DL1A | Fixed Negative Standard Regulator, 24V, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA79M24CKTPR vs NJM79M24DL1A |
KA79M24R | Fixed Negative Standard Regulator, 24V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | UA79M24CKTPR vs KA79M24R |
UA79M24CKTPR | 24V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, PFM-2 | Texas Instruments | UA79M24CKTPR vs UA79M24CKTPR |