Part Details for UA9636ATC by Texas Instruments
Overview of UA9636ATC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA9636ATC
UA9636ATC CAD Models
UA9636ATC Part Data Attributes:
|
UA9636ATC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9636ATC
Texas Instruments
DUAL LINE DRIVER, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-423 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | -13.2 V | |
Supply Voltage1-Min | -10.8 V | |
Supply Voltage1-Nom | -12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 140000 ns | |
Width | 7.62 mm |
Alternate Parts for UA9636ATC
This table gives cross-reference parts and alternative options found for UA9636ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9636ACN | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UA9636ATC vs DS9636ACN |
UA9636ARM | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ATC vs UA9636ARM |
UA9636ACP-00 | LINE DRIVER, PDIP8 | Texas Instruments | UA9636ATC vs UA9636ACP-00 |
UA9636ARC | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ATC vs UA9636ARC |
UA9636ACJG-00 | LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | UA9636ATC vs UA9636ACJG-00 |
UA9636ACJG | Dual Line Driver With Adjustable Slew Rate 8-CDIP | Texas Instruments | UA9636ATC vs UA9636ACJG |
DS9636AJ/883 | DUAL LINE DRIVER, CDIP8, DIP-8 | Texas Instruments | UA9636ATC vs DS9636AJ/883 |
UA9636ACPE4 | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | UA9636ATC vs UA9636ACPE4 |
UA9636ACP | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | UA9636ATC vs UA9636ACP |
5962-8752301PA | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ATC vs 5962-8752301PA |