There are no models available for this part yet.
Overview of UBAT54A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UBAT54A by Diodes Incorporated
Part Data Attributes for UBAT54A by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW NOISE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for UBAT54A
This table gives cross-reference parts and alternative options found for UBAT54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | UBAT54A vs BAS85 |
BAT54ADW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | UBAT54A vs BAT54ADW-TP |
BAT54DW-13 | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UBAT54A vs BAT54DW-13 |
BAT54ADW_R1_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | UBAT54A vs BAT54ADW_R1_00001 |
BAT54ADWS | Rectifier Diode, | Taitron Components Inc | UBAT54A vs BAT54ADWS |
BAS85/T3 | Rectifier Diode | Nexperia | UBAT54A vs BAS85/T3 |
BAT54ADW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UBAT54A vs BAT54ADW-7-F |
LL42-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | UBAT54A vs LL42-TP |
BAT54SDW-7 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UBAT54A vs BAT54SDW-7 |
BAT54SDW-13-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UBAT54A vs BAT54SDW-13-F |