Part Details for UBAT54C by Diodes Incorporated
Overview of UBAT54C by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54C
UBAT54C CAD Models
UBAT54C Part Data Attributes
|
UBAT54C
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBAT54C
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UBAT54C
This table gives cross-reference parts and alternative options found for UBAT54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | UBAT54C vs BAT54CL99Z |
BAT54CTF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UBAT54C vs BAT54CTF2 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | UBAT54C vs BAT54C |
BAT54C,215 | BAT54C - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | UBAT54C vs BAT54C,215 |
BAT54C-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | UBAT54C vs BAT54C-TP-HF |
BAT54CT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | UBAT54C vs BAT54CT-TP |
BAT54C | 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | STMicroelectronics | UBAT54C vs BAT54C |
BAT54CS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | UBAT54C vs BAT54CS62Z |
BAT54C-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | UBAT54C vs BAT54C-7 |
BAT54CTRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | UBAT54C vs BAT54CTRL |