Part Details for UBAT54CTC by Diodes Incorporated
Overview of UBAT54CTC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UBAT54CTC
UBAT54CTC CAD Models
UBAT54CTC Part Data Attributes
|
UBAT54CTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBAT54CTC
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UBAT54CTC
This table gives cross-reference parts and alternative options found for UBAT54CTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54CTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | UBAT54CTC vs BAT54CL99Z |
BAT54CTT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | UBAT54CTC vs BAT54CTT1G |
BAT54CT-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | UBAT54CTC vs BAT54CT-7 |
BAT54CTT1 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | UBAT54CTC vs BAT54CTT1 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | UBAT54CTC vs BAT54C |
BAT54C/T3 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | UBAT54CTC vs BAT54C/T3 |
BAT54CM,315 | BAT54CM - Schottky barrier double diode@en-us DFN 3-Pin | Nexperia | UBAT54CTC vs BAT54CM,315 |
BAT54C,215 | BAT54C - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | UBAT54CTC vs BAT54C,215 |
BAT54CXV3T1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-89, 3 LEAD, 3000-REEL | onsemi | UBAT54CTC vs BAT54CXV3T1G |
BAT54C/T4 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | UBAT54CTC vs BAT54C/T4 |