There are no models available for this part yet.
Overview of UBCP56-16 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for UBCP56-16 by Zetex / Diodes Inc
Part Data Attributes for UBCP56-16 by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-223, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
Alternate Parts for UBCP56-16
This table gives cross-reference parts and alternative options found for UBCP56-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBCP56-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | UBCP56-16 vs BCP56-10T1 |
BCP56-16T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | UBCP56-16 vs BCP56-16T3 |
BCP56-10-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | UBCP56-16 vs BCP56-10-TAPE-7 |
BCP56-16TA | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | UBCP56-16 vs BCP56-16TA |
BCP56-10TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | UBCP56-16 vs BCP56-10TC |
BCP56-10 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | UBCP56-16 vs BCP56-10 |
BCP56-10TA | 1A, 80V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | UBCP56-16 vs BCP56-10TA |
BCP56-16,135 | vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | UBCP56-16 vs BCP56-16,135 |
BCP56-16-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | UBCP56-16 vs BCP56-16-TAPE-7 |
BCP56-16T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | UBCP56-16 vs BCP56-16T1 |