Part Details for UBM001 by Conquer Electronics Co Ltd
Overview of UBM001 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBM001
UBM001 CAD Models
UBM001 Part Data Attributes:
|
UBM001
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UBM001
Conquer Electronics Co Ltd
Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; KTL; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for UBM001
This table gives cross-reference parts and alternative options found for UBM001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBM001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBM-A001 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | UBM001 vs UBM-A001 |
216001.PMRET1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | UBM001 vs 216001.PMRET1 |
MI5HF25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | UBM001 vs MI5HF25V1 |
GSD-V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | UBM001 vs GSD-V1 |
010210 | Electric Fuse, | Legrand North America LLC | UBM001 vs 010210 |
520.517 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | UBM001 vs 520.517 |
0001.1004 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | UBM001 vs 0001.1004 |
215001.XP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | UBM001 vs 215001.XP |
216001XP | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | UBM001 vs 216001XP |
50CF-010H | Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5.2x20mm, | Hollyland (China) Electronics Technology Corp Ltd | UBM001 vs 50CF-010H |