Part Details for UBS250FTA by Zetex / Diodes Inc
Overview of UBS250FTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBS250FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 45 VOLT P-CHANNEL MOSFET Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 4440 |
|
RFQ |
Part Details for UBS250FTA
UBS250FTA CAD Models
UBS250FTA Part Data Attributes
|
UBS250FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UBS250FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 0.09 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UBS250FTA
This table gives cross-reference parts and alternative options found for UBS250FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBS250FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBS250FTC | Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | UBS250FTA vs UBS250FTC |
UBS250FTC | Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | UBS250FTA vs UBS250FTC |
UBS250FTA | Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | UBS250FTA vs UBS250FTA |