Part Details for UBS250P by Diodes Incorporated
Overview of UBS250P by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBS250P
UBS250P CAD Models
UBS250P Part Data Attributes
|
UBS250P
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBS250P
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UBS250P
This table gives cross-reference parts and alternative options found for UBS250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBS250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBS250PSTOA | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Zetex / Diodes Inc | UBS250P vs UBS250PSTOA |
UBS250P | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Zetex / Diodes Inc | UBS250P vs UBS250P |
UBS250PSTOA | Small Signal Field-Effect Transistor, 0.23A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, E-LINE PACKAGE-3 | Diodes Incorporated | UBS250P vs UBS250PSTOA |