Part Details for UBT2D100MPD8 by Nichicon Corporation
Overview of UBT2D100MPD8 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2D100MPD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1943
|
Newark | Radial/ Bulk |Nichicon UBT2D100MPD8 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3480 | Buy Now |
DISTI #
UBT2D100MPD8-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
83 In Stock |
|
$0.2690 / $1.0200 | Buy Now |
DISTI #
647-UBT2D100MPD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 20% 200V AEC-Q200 RoHS: Compliant | 0 |
|
$0.3570 / $0.5700 | Order Now |
DISTI #
70410234
|
RS | Aluminum Electrolytic Capacitor, 10uF 200 V, BT Series 2000h 10 x 20mm | Nichicon UBT2D100MPD8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6400 | RFQ |
DISTI #
UBT2D100MPD8
|
TME | Capacitor: electrolytic, THT, 10uF, 200VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1400 | 0 |
|
$0.3720 | RFQ |
DISTI #
UBT2D100MPD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 200 V, � 20%, 2000 hours @ 125�C, Radial Leaded (Alt: UBT2D100MPD8) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT2D100MPD8
UBT2D100MPD8 CAD Models
UBT2D100MPD8 Part Data Attributes
|
UBT2D100MPD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2D100MPD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 78 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2D100MPD8
This table gives cross-reference parts and alternative options found for UBT2D100MPD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2D100MPD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2D100MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2D100MPD8 vs UBT2D100MPD8CM |
NRWX100M200V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20SP7.5LLF |
NRWX100M200V10X20TB12.7MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20TB12.7MMPNYF |
NRWX100M200V10X20SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20SP7.5LLYF |
NRWX100M200V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20SPF |
UBT2D100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2D100MPD8 vs UBT2D100MPD1CM |
UBT2D100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2D100MPD8 vs UBT2D100MPD1CT |
NRWX100M200V10X20TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20TB12.7MMPYF |
NRWX100M200V10X20TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20TBSTYF |
NRWX100M200V10X20F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UBT2D100MPD8 vs NRWX100M200V10X20F3CYF |