Part Details for UBT2G100MPD1CV by Nichicon Corporation
Overview of UBT2G100MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT2G100MPD1CV
UBT2G100MPD1CV CAD Models
UBT2G100MPD1CV Part Data Attributes
|
UBT2G100MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2G100MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 86 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT2G100MPD1CV
This table gives cross-reference parts and alternative options found for UBT2G100MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2G100MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2G100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD1CV vs UBT2G100MPD1CP |
UBT2G100MPD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2G100MPD1CV vs UBT2G100MPD8 |
UBT2G100MPD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD1CV vs UBT2G100MPD8CC |
EGXE401EBD100MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT2G100MPD1CV vs EGXE401EBD100MJ25S |
EGXE401ETD100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT2G100MPD1CV vs EGXE401ETD100MJ25S |
UBT2G100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD1CV vs UBT2G100MPD1AA |
UBT2G100MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD1CV vs UBT2G100MPD1CC |
UBT2G100MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2G100MPD1CV vs UBT2G100MPD1TD |
EGXE401EC5100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2G100MPD1CV vs EGXE401EC5100MJ25S |
EGXE401EC3100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2G100MPD1CV vs EGXE401EC3100MJ25S |