-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulating Pulse Width Modulators 18-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1526AJ883B-ND
|
DigiKey | REGULATING PULSE WIDTH MODULATOR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 3132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1526AJ883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1526AJ883B
Texas Instruments
Regulating Pulse Width Modulators 18-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Length | 24.38 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1526AJ883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1526AJ883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551502VX | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC1526AJ883B vs 8551502VX |
UC1526AJ/883BC | 0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC1526AJ883B vs UC1526AJ/883BC |
UC3526AN | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-PDIP 0 to 70 | Texas Instruments | UC1526AJ883B vs UC3526AN |
UC2526ANG4 | 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-PDIP -25 to 85 | Texas Instruments | UC1526AJ883B vs UC2526ANG4 |
UC3526ANG4 | Regulating Pulse Width Modulators 18-PDIP 0 to 70 | Texas Instruments | UC1526AJ883B vs UC3526ANG4 |
8551502VA | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC1526AJ883B vs 8551502VA |
UC3526J | Regulating Pulse Width Modulator 18-CDIP 0 to 70 | Texas Instruments | UC1526AJ883B vs UC3526J |