Part Details for UC1709JQMLV by Texas Instruments
Overview of UC1709JQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UC1709JQMLV
UC1709JQMLV CAD Models
UC1709JQMLV Part Data Attributes
|
UC1709JQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1709JQMLV
Texas Instruments
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
Alternate Parts for UC1709JQMLV
This table gives cross-reference parts and alternative options found for UC1709JQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1709JQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0151201VPX | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC1709JQMLV vs 5962-0151201VPX |
5962-0151201QPX | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC1709JQMLV vs 5962-0151201QPX |
UC1709J883B | 1.5-A/1.5-A dual-channel gate driver with 40-V VDD, thermal shutdown, and regulated 5-V output 8-CDIP -55 to 125 | Texas Instruments | UC1709JQMLV vs UC1709J883B |
5962-0151201VPA | Space-grade QMLV, 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and regulated 5-V output 8-CDIP -55 to 125 | Texas Instruments | UC1709JQMLV vs 5962-0151201VPA |
5962-0151201QPA | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC1709JQMLV vs 5962-0151201QPA |
UC1709J | 1.5-A/1.5-A dual-channel gate driver with 40-V VDD, thermal shutdown, and regulated 5-V output 8-CDIP -55 to 125 | Texas Instruments | UC1709JQMLV vs UC1709J |