-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 25-ns prop delay, and regulated 5-V output 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11245-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
148 In Stock |
|
$6.7916 / $11.9700 | Buy Now |
DISTI #
595-UC3709N
|
Mouser Electronics | Gate Drivers Inverting High-Speed RoHS: Compliant | 0 |
|
$6.7900 / $11.6500 | Order Now |
DISTI #
J56:1989_00048311
|
Arrow Electronics | Driver 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | Europe - 50 |
|
$5.9880 / $7.7930 | Buy Now |
DISTI #
V99:2348_07428374
|
Arrow Electronics | Driver 1.5A 2-OUT High Speed Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1840 | Americas - 19 |
|
$5.4750 / $7.6050 | Buy Now |
|
Quest Components | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | 22 |
|
$3.9000 / $7.8000 | Buy Now |
DISTI #
UC3709N
|
TME | IC: driver, gate driver, DIP8, 1.5A, Ch: 2, 5÷40VDC Min Qty: 1 | 25 |
|
$9.5900 / $14.2000 | Buy Now |
|
Ameya Holding Limited | UC3709N 双 MOSFET 功率驱动器, 1.5A, 反相, 8针 PDIP封装 | 20927 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3709N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3709N
Texas Instruments
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 25-ns prop delay, and regulated 5-V output 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3709N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3709N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3709NG4 | 1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 25-ns prop delay, and regulated 5-V output 8-PDIP 0 to 70 | Texas Instruments | UC3709N vs UC3709NG4 |
UC2709NG4 | Inverting High-Speed MOSFET Drivers 8-PDIP -40 to 85 | Texas Instruments | UC3709N vs UC2709NG4 |
UC3711N | Dual Ultra High-Speed FET Driver 8-PDIP 0 to 70 | Texas Instruments | UC3709N vs UC3711N |