There are no models available for this part yet.
Overview of UC182T-ADJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
CAD Models for UC182T-ADJ by Texas Instruments
Part Data Attributes for UC182T-ADJ by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, SIP5,.1,67TB
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.35 V
|
JESD-30 Code
|
R-PSFM-T5
|
Load Regulation-Max(%)
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
1.212 V
|
Output Voltage1-Min
|
1.176 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP5,.1,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for UC182T-ADJ
This table gives cross-reference parts and alternative options found for UC182T-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC182T-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC182T-ADJ | Adjustable Positive LDO Regulator, 1.2V Min, 2.5V Max, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Unitrode Corp (RETIRED) | UC182T-ADJ vs UC182T-ADJ |
UC382T-ADJ | 3-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-TO-220 | Texas Instruments | UC182T-ADJ vs UC382T-ADJ |
UC282T-ADJ | Adjustable Positive LDO Regulator, 1.2V Min, 2.5V Max, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Unitrode Corp (RETIRED) | UC182T-ADJ vs UC282T-ADJ |
UC282T-ADJ | 3-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-TO-220 -40 to 100 | Texas Instruments | UC182T-ADJ vs UC282T-ADJ |
UC382T-ADJG3 | 3-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-TO-220 0 to 100 | Texas Instruments | UC182T-ADJ vs UC382T-ADJG3 |