Part Details for UC182TD-ADJ by Texas Instruments
Overview of UC182TD-ADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC182TD-ADJ
UC182TD-ADJ CAD Models
UC182TD-ADJ Part Data Attributes
|
UC182TD-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC182TD-ADJ
Texas Instruments
1.176 V-1.212V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.18 mm | |
Load Regulation-Max(%) | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.176 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.41 mm |
Alternate Parts for UC182TD-ADJ
This table gives cross-reference parts and alternative options found for UC182TD-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC182TD-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC182TD-ADJ | Adjustable Positive LDO Regulator, 1.2V Min, 2.5V Max, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Unitrode Corp (RETIRED) | UC182TD-ADJ vs UC182TD-ADJ |
UC282TDTR-ADJG3 | 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | UC182TD-ADJ vs UC282TDTR-ADJG3 |
UC282TDTR-ADJ | 3-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100 | Texas Instruments | UC182TD-ADJ vs UC282TDTR-ADJ |