Part Details for UC1842AJ/883B by Rochester Electronics LLC
Overview of UC1842AJ/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1842AJ/883B
UC1842AJ/883B CAD Models
UC1842AJ/883B Part Data Attributes
|
UC1842AJ/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC1842AJ/883B
Rochester Electronics LLC
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UC1842AJ/883B
This table gives cross-reference parts and alternative options found for UC1842AJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1842AJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670404PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | TT Electronics Resistors | UC1842AJ/883B vs 5962-8670404PA |
UCC2801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 | Texas Instruments | UC1842AJ/883B vs UCC2801PW |
UC3844L-S08-T | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | UC1842AJ/883B vs UC3844L-S08-T |
IP3844AD-14 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | UC1842AJ/883B vs IP3844AD-14 |
AS3843Z-8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, MSOP-8 | Calogic Inc | UC1842AJ/883B vs AS3843Z-8 |
IP3844AD-14-E3 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | TT Electronics Resistors | UC1842AJ/883B vs IP3844AD-14-E3 |
UC3842TD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC1842AJ/883B vs UC3842TD |
UC1843J883B | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | UC1842AJ/883B vs UC1843J883B |
UC2843ANG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | UC1842AJ/883B vs UC2843ANG |
5962-9319002MPA | IC 1 A SWITCHING CONTROLLER, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Linear Technology | UC1842AJ/883B vs 5962-9319002MPA |