Part Details for UC2527BJ by Unitrode Corporation
Overview of UC2527BJ by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2527BJ
UC2527BJ CAD Models
UC2527BJ Part Data Attributes
|
UC2527BJ
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2527BJ
Unitrode Corporation
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | INVERTED OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UC2527BJ
This table gives cross-reference parts and alternative options found for UC2527BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2527BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2527BJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC2527BJ vs UC2527BJ |
UC2527ANG4 | Regulating Pulse Width Modulators 16-PDIP -40 to 85 | Texas Instruments | UC2527BJ vs UC2527ANG4 |
5962-8951104EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | UC2527BJ vs 5962-8951104EX |
UC1527AJ | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | Texas Instruments | UC2527BJ vs UC1527AJ |
UC3527BN | Regulating Pulse Width Modulators 16-PDIP 0 to 70 | Texas Instruments | UC2527BJ vs UC3527BN |
SG3527AN | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | Linear Technology | UC2527BJ vs SG3527AN |
SG3527AJ | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | UC2527BJ vs SG3527AJ |
UC2527AJ | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC2527BJ vs UC2527AJ |
LT1527AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | UC2527BJ vs LT1527AJ |
SG1527AJ | SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | UC2527BJ vs SG1527AJ |