There are no models available for this part yet.
Overview of UC2544J by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC2544J by Rochester Electronics LLC
Part Data Attributes for UC2544J by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-GDIP-T18
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
4.7 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for UC2544J
This table gives cross-reference parts and alternative options found for UC2544J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2544J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1544J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | UC2544J vs UC1544J |
UC3544N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 | Rochester Electronics LLC | UC2544J vs UC3544N |