| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8774002VX | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.4V, CDIP18 | UC2544J vs 5962-8774002VX |
| UC1544J883B | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, CDIP18 | UC2544J vs UC1544J883B |
| UC3544J | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, CDIP18 | UC2544J vs UC3544J |
| 5962-8774002VX | Linfinity Microelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, CDIP18 | UC2544J vs 5962-8774002VX |
| 5962-8774002VA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, CDIP18 | UC2544J vs 5962-8774002VA |
| 5962-8774002VA | Microsemi Corporation (now Microchip) | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CDIP18 | UC2544J vs 5962-8774002VA |
| SG3544N | Microsemi Corporation (now Microchip) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDIP18 | UC2544J vs SG3544N |
| UC2544NG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDIP18 | UC2544J vs UC2544NG4 |
Part Details for UC2544J by Texas Instruments
Results Overview of UC2544J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2544J Information
UC2544J by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: UC2544J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2544J Part Data Attributes
|
|
UC2544J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2544J
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, CDIP18
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-18 | |
| Pin Count | 18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-GDIP-T18 | |
| Length | 19.305 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 15 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 4.7 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UC2544J
This table gives cross-reference parts and alternative options found for UC2544J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2544J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.