| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC3638N | Texas Instruments | $6.2222 | 0.5A, BIPolar, PDIP20 | UC2638J vs UC3638N |
| UC3638J | Texas Instruments | Check for Price | 0.5A, BIPolar, CDIP20 | UC2638J vs UC3638J |
| UC3638NG4 | Texas Instruments | Check for Price | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.5A, BIPolar, PDIP20 | UC2638J vs UC3638NG4 |
| UC1638J | Texas Instruments | Check for Price | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.5A, BIPolar, CDIP20 | UC2638J vs UC1638J |
| UC2638N | Texas Instruments | Check for Price | 0.5A, BIPolar, PDIP20 | UC2638J vs UC2638N |
Part Details for UC2638J by Texas Instruments
Results Overview of UC2638J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2638J Information
UC2638J by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC2638J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Brush DC Motor Controller, 0.5A, BIPolar, CDIP20 | 9088 |
|
RFQ |
US Tariff Estimator: UC2638J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2638J Part Data Attributes
|
|
UC2638J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2638J
Texas Instruments
0.5A, BIPolar, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ceramic, Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-GDIP-T20 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for UC2638J
This table gives cross-reference parts and alternative options found for UC2638J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2638J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.