Part Details for UC2706DW by Texas Instruments
Results Overview of UC2706DW by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2706DW Information
UC2706DW by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UC2706DW | Texas Instruments | High Speed MOSFET Drivers with Current Limit 16-SOIC -40 to 85 |
Price & Stock for UC2706DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-UC2706DW-TI-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9260 In Stock |
|
$7.5000 | Buy Now |
|
DISTI #
296-2485-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
160 In Stock |
|
$7.7278 / $11.2400 | Buy Now |
|
DISTI #
595-UC2706DW
|
Mouser Electronics | Gate Drivers High Speed w/Current Limit RoHS: Compliant | 45 |
|
$7.0800 / $11.2400 | Buy Now |
|
DISTI #
86047664
|
Verical | Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0601 | Americas - 2397 |
|
$6.0000 / $7.5000 | Buy Now |
|
DISTI #
86039906
|
Verical | Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1301 | Americas - 1635 |
|
$6.0000 / $7.5000 | Buy Now |
|
DISTI #
86041386
|
Verical | Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0401 | Americas - 729 |
|
$6.0000 / $7.5000 | Buy Now |
|
DISTI #
86034208
|
Verical | Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 115 |
|
$6.0000 / $7.5000 | Buy Now |
|
DISTI #
86051986
|
Verical | Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0701 | Americas - 90 |
|
$6.0000 / $7.5000 | Buy Now |
|
|
Rochester Electronics | Push-Pull Based MOSFET Driver, 1.5A, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 9260 |
|
$4.8000 / $6.0000 | Buy Now |
|
DISTI #
UC2706DW
|
TME | IC: driver, low-side, DIP16, 1.5A, Ch: 2 Min Qty: 40 | 0 |
|
$8.6000 | RFQ |
US Tariff Estimator: UC2706DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UC2706DW
UC2706DW CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UC2706DW Part Data Attributes
|
|
UC2706DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2706DW
Texas Instruments
Push-Pull Based MOSFET Driver, 1.5A, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Push-Pull Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Totem-Pole | |
| Output Current-Max | 1.5 A | |
| Output Peak Current Limit-Nom | 1.5 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 20 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.13 µS | |
| Turn-on Time | 0.14 µS | |
| Width | 7.5 Mm |
Alternate Parts for UC2706DW
This table gives cross-reference parts and alternative options found for UC2706DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2706DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC2706DW | Unitrode Corporation | Check for Price | Push-Pull Based MOSFET Driver, 1.5A, TTL, PDSO16 | UC2706DW vs UC2706DW |
UC2706DW Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UC2706DW is 10V to 40V, although it can operate up to 45V with reduced performance.
-
To ensure proper thermal management, it is recommended to provide a heat sink with a thermal resistance of less than 10°C/W, and to keep the junction temperature below 150°C.
-
The maximum current rating for the UC2706DW is 1.5A per channel, although it is recommended to derate the current to 1A per channel for reliable operation.
-
To prevent EMI, it is recommended to use a shielded layout, keep the switching frequency below 100kHz, and use a common-mode choke or ferrite bead on the output lines.
-
Yes, the UC2706DW is qualified for automotive and high-reliability applications, and meets the requirements of AEC-Q100 and IEC 60747-14-3.