| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC3833N | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDIP8 | UC2833J vs UC3833N |
| 5962-9326502MPA | Unitrode Corporation | Check for Price | Analog Circuit | UC2833J vs 5962-9326502MPA |
| UC1833J | Unitrode Corporation | Check for Price | Analog Circuit, 1 Func, CDIP8 | UC2833J vs UC1833J |
| UC3833J | Texas Instruments | Check for Price | Analog Circuit, 1 Func, CDIP8 | UC2833J vs UC3833J |
| UC3833N | Unitrode Corporation | Check for Price | Analog Circuit, 1 Func, PDIP8 | UC2833J vs UC3833N |
| UC1833J883B | Texas Instruments | Check for Price | Analog Circuit, 1 Func, CDIP8 | UC2833J vs UC1833J883B |
Part Details for UC2833J by Texas Instruments
Results Overview of UC2833J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2833J Information
UC2833J by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UC2833J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, CDIP8 | 8814 |
|
RFQ |
US Tariff Estimator: UC2833J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC2833J Part Data Attributes
|
|
UC2833J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2833J
Texas Instruments
Analog Circuit, 1 Func, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Under And Over-Voltage Fault Alert With Programmable Delay | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.58 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for UC2833J
This table gives cross-reference parts and alternative options found for UC2833J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2833J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.